Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB80P04P4L08ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB80P04P4L08ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | -40V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.43nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 7.9mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB80P04P4L08ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.