
The IPB90N06S4L04ATMA1 is a 60V N-Channel MOSFET from Infineon with a maximum continuous drain current of 90A. It features a TO-263-3 package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The MOSFET has a fall time of 20ns and a turn-off delay time of 140ns.
Infineon IPB90N06S4L04ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB90N06S4L04ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
