The IPBH6N03LA is a surface mount N-Channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 71W and a maximum drain to source voltage of 25V. The device is rated for a continuous drain current of 50A and has a maximum on-resistance of 6.2mΩ. The package is a TO-263-3 and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPBH6N03LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPBH6N03LA technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 2.39nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 6.2mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPBH6N03LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
