
The IPBH6N03LAG is a 25V, 50A N-CHANNEL MOSFET available in a TO-263-3 package, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 71W and a maximum drain to source resistance of 10.2R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPBH6N03LAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPBH6N03LAG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 10.2R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.39nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Rds On Max | 6.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPBH6N03LAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
