The IPC014N03L3X1SA1 is a surface mount junction field-effect transistor from Infineon with a maximum continuous drain current of 2A and a drain to source voltage of 30V. It is packaged in a die form and is compliant with RoHS regulations. The device is also halogen free and lead free, making it suitable for environmentally friendly applications. The OptiMOS series from Infineon is known for its high performance and reliability.
Infineon IPC014N03L3X1SA1 technical specifications.
| Package/Case | DIE |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 30V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPC014N03L3X1SA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.