N-Channel Power MOSFET, 40V drain-source voltage, 90A continuous drain current, and 0.0047 ohm on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a TDSON-8-33 package with 8 pins and 3 terminals. Minimum operating temperature is -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPC90N04S5L3R3ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPC90N04S5L3R3ATMA1 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPC90N04S5L3R3ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.