Infineon IPD025N06N technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.2nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.5mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD025N06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.