
The IPD031N03LGATMA1 is a 30V 90A surface mount MOSFET from Infineon, packaged in a TO-252-3 case. It features a maximum power dissipation of 94W and a maximum operating temperature of 175°C. The device is RoHS compliant and halogen free, but contains lead. It is suitable for use in a range of applications, including power supplies and motor control circuits.
Infineon IPD031N03LGATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 94W |
| Radiation Hardening | No |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD031N03LGATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
