
The IPD031N03LGBTMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 94W and a continuous drain current of 90A. The device features a drain to source resistance of 3.1mR and a gate to source voltage of 20V. It is packaged in a TO-252-3 package and is available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Infineon IPD031N03LGBTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Resistance | 3.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.5mm |
| Input Capacitance | 5.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.1mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.