
The IPD031N03MG is a surface mount N-CHANNEL MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 94W and a maximum drain to source breakdown voltage of 30V. The device features a drain to source resistance of 3.1mR and a turn-off delay time of 34ns. It is part of the OptiMOS series and is available in a TO-252-3 package.
Infineon IPD031N03MG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 94W |
| Rds On Max | 3.1mR |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD031N03MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.