The IPD035N06L3GATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 167W and a maximum drain to source voltage of 60V. The device features a continuous drain current of 90A and an input capacitance of 13nF. It is RoHS compliant and packaged in a TO-252-3 package, available on tape and reel.
Checking distributor stock and pricing after the page loads.
Infineon IPD035N06L3GATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 13nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.