N-channel MOSFET, 40V drain-source voltage, 90A continuous drain current, and 0.0049 ohm on-resistance. This single-element silicon power transistor features a metal-oxide semiconductor field-effect structure. Operating across a wide temperature range from -55°C to 175°C, it is housed in a TO-252 package.
Checking distributor stock and pricing after the page loads.
Infineon IPD036N04LGATMA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.