
The IPD038N06N3G is a 60V, 90A MOSFET from Infineon, packaged in a TO-252-3. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and halogen free. The MOSFET has a maximum power dissipation of 188W and a maximum Rds On of 3.8mR. It features a fast switching time with a fall time of 5ns and a turn-off delay time of 40ns.
Checking distributor stock and pricing after the page loads.
Infineon IPD038N06N3G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 188W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
No datasheet is available for this part.
