
The IPD038N06N3GATMA1 is a 60V 90A power MOSFET from Infineon, packaged in a TO-252-3 surface mount package. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and halogen free, but contains lead. It has a maximum power dissipation of 188W and a maximum dual supply voltage of 60V.
Infineon IPD038N06N3GATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 8nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 188W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 188W |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD038N06N3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
