
The IPD040N03LG is a 30V N-channel MOSFET with a maximum drain current of 90A and a maximum power dissipation of 79W. It features a TO-252-3 package and is halogen free. The device operates over a temperature range of -55°C to 175°C and has an input capacitance of 3.9nF. It is RoHS compliant and part of the OptiMOS series.
Checking distributor stock and pricing after the page loads.
Infineon IPD040N03LG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Input Capacitance | 3.9nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7.4ns |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.