
The IPD040N03LGATMA1 is a 30V, 90A N-Channel MOSFET in a TO-252-3 package, suitable for surface mount applications. It features a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 79W and a maximum dual supply voltage of 30V.
Infineon IPD040N03LGATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.9nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 79W |
| Radiation Hardening | No |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD040N03LGATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
