
P-channel power MOSFET for surface mount applications, featuring a continuous drain current of 70A and a drain-to-source voltage of -30V. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 4.2mΩ at a gate-source voltage of 10V, with a maximum power dissipation of 150W. The component operates within a temperature range of -55°C to 175°C and is housed in a TO-252 plastic package. Key switching characteristics include a turn-on delay time of 21ns and a fall time of 22ns.
Sign in to ask questions about the Infineon IPD042P03L3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD042P03L3GATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 12.4nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 89ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD042P03L3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
