
The IPD04N03LAG is an N-CHANNEL MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 115W and a continuous drain current rating of 50A. The device is packaged in a TO-252-3 package and is lead-free. It is RoHS compliant and features a maximum drain to source breakdown voltage of 25V.
Checking distributor stock and pricing after the page loads.
Infineon IPD04N03LAG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 6.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.199nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 44ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.