
N-channel MOSFET with 30V drain-source breakdown voltage and 90A continuous drain current. Features low Rds(on) of 4.1mΩ and 5.8Ω, 115W maximum power dissipation, and operates within a -55°C to 175°C temperature range. Surface mountable in a TO-252-3 package, this RoHS compliant component offers fast switching with turn-on delay of 14ns and fall time of 6ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD04N03LBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD04N03LBG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.8R |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Rds On Max | 4.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD04N03LBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.