
N-channel Power MOSFET, OptiMOS technology, designed for surface mounting in a TO-252 DPAK package. Features a 60V drain-source voltage, 45A continuous drain current, and low 5.3mOhm drain-source resistance at 10V. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 3000mW. Includes a tab for enhanced thermal performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD053N06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD053N06N technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 6.22 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.51(Max) |
| Pin Pitch (mm) | 2.28 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | OptiMOS |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 45A |
| Maximum Gate Threshold Voltage | 2.8(Typ)V |
| Maximum Drain Source Resistance | 5.3@10VmOhm |
| Typical Gate Charge @ Vgs | 27@10VnC |
| Typical Gate Charge @ 10V | 27nC |
| Typical Input Capacitance @ Vds | 2000@30VpF |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPD053N06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.