
N-Channel Power MOSFET, TO-252 package, featuring 30V drain-source voltage and 50A continuous drain current. Offers a low 6mΩ on-state resistance (Rds On) and 56W maximum power dissipation. Designed for surface mounting with a 2.4nF input capacitance and 5ns turn-on delay. Operates across a wide temperature range from -55°C to 175°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD060N03LGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD060N03LGATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Input Capacitance | 2.4nF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| On-State Resistance | 6mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 5ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD060N03LGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
