
The IPD060N03LGBTMA1 is a 30V N-Channel MOSFET with a maximum continuous drain current of 50A and a maximum operating temperature range of -55°C to 175°C. It features a low on-resistance of 6mΩ and a maximum power dissipation of 56W. The device is packaged in a TO-252-3 package and is designed for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon IPD060N03LGBTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 6mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
