Trans MOSFET N-CH 25V 50A 3-Pin (2+Tab) TO-252 T/R
Checking distributor stock and pricing after the page loads.
Infineon IPD06N03LAGXT technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 25V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.