
N-Channel Power MOSFET, 100V drain-source voltage, 80A continuous drain current, and 8.2mΩ Rds(on) max. Features a TO-252 package for surface mounting, 125W max power dissipation, and operates from -55°C to 175°C. Includes 3.98nF input capacitance, 8ns fall time, 18ns turn-on delay, and 31ns turn-off delay.
Sign in to ask questions about the Infineon IPD082N10N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD082N10N3GATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 3.98nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 8.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD082N10N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
