
The IPD09N03LAG is a 25V N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 50A and a maximum power dissipation of 63W. The device is packaged in a TO-252-3 package and is designed for surface mount applications. The MOSFET is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Infineon IPD09N03LAG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 3.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.642nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 63W |
| Rds On Max | 8.6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.