
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 100A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 3.5mΩ (typical) and 2.8mΩ (max). Designed for surface mounting in a TO-252 package, it operates from -55°C to 175°C with a maximum power dissipation of 150W. Key specifications include 20V gate-source voltage, 10.4nF input capacitance, and 30ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD100N06S403ATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD100N06S403ATMA2 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Input Capacitance | 10.4nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 3.5mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD100N06S403ATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
