
N-channel MOSFET with 40V drain-source breakdown voltage and 40A continuous drain current. Features low 10.5mΩ Rds(on) and 1.9nF input capacitance. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 42W. Packaged in a surface-mount TO-252 case, this RoHS-compliant component offers fast switching with turn-on delay of 3.7ns and fall time of 2.8ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD105N04LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD105N04LG technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 1.9nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 10.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 3.7ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD105N04LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
