Trans MOSFET N-CH 40V 40A 3-Pin(2+Tab) TO-252
Checking distributor stock and pricing after the page loads.
Infineon IPD105N04LGBTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 10.5mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.