
N-Channel Power MOSFET, 100V Vdss, 59A Continuous Drain Current (ID), and 12.2mΩ Rds On. This silicon Metal-oxide Semiconductor FET features a TO-252-3 package for surface mounting and offers a maximum power dissipation of 94W. With an input capacitance of 2.5nF and an operating temperature range of -55°C to 175°C, it is designed for high-performance applications. RoHS compliant and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD122N10N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD122N10N3GATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 12.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD122N10N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
