
N-Channel Power MOSFET, 60V Vds, 50A continuous drain current, and 12.7mΩ Rds(on). This single-element silicon Metal-Oxide-Semiconductor FET features a TO-252 package for surface mounting. It operates within a temperature range of -55°C to 175°C and offers a maximum power dissipation of 136W. Key switching characteristics include a 9ns turn-on delay and a 13ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD127N06LGBTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD127N06LGBTMA1 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 2.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 136W |
| Radiation Hardening | No |
| Rds On Max | 12.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD127N06LGBTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.