
Trans MOSFET N-CH 30V 30A 3-Pin(2+Tab) TO-252
Checking distributor stock and pricing after the page loads.
Infineon IPD135N03LGBTMA1 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.