
N-channel power MOSFET featuring 80V drain-source voltage and 45A continuous drain current. Offers low on-state resistance of 13.5mΩ at 10Vgs. Designed for surface mounting in a TO-252-3 package, this silicon metal-oxide semiconductor FET operates from -55°C to 175°C with a maximum power dissipation of 79W. Includes fast switching characteristics with a fall time of 5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD135N08N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD135N08N3GATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Resistance | 11.4mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.73nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| On-State Resistance | 13.5mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 79W |
| Radiation Hardening | No |
| Rds On Max | 13.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD135N08N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
