The IPD15N06S2L64ATMA1 is a 55V N-Channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 19A and a maximum power dissipation of 47W. The device is packaged in a TO-252-3 surface mount package and is available on tape and reel. The MOSFET is RoHS compliant and features an on-resistance of 64mR. It is part of the OptiMOS series from Infineon.
Infineon IPD15N06S2L64ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 354pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 64mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD15N06S2L64ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.