
N-Channel Power MOSFET, 55V Vds, 19A Continuous Drain Current, 64mΩ Rds On. Features 47W power dissipation, 175°C max operating temperature, and TO-252 package. Includes fast switching times with 4ns turn-on and 12ns fall times, and low input capacitance of 354pF. This RoHS and Halogen Free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD15N06S2L64ATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD15N06S2L64ATMA2 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 47mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 354pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| On-State Resistance | 64mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 47W |
| Rds On Max | 64mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD15N06S2L64ATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
