The IPD160N04LGBTMA1 is a 40V N-Channel MOSFET with a maximum continuous drain current of 30A. It features a TO-252-3 package and is suitable for surface mount applications. The device has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. It is part of the OptiMOS series and has a maximum power dissipation of 31W.
Checking distributor stock and pricing after the page loads.
Infineon IPD160N04LGBTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 2.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
No datasheet is available for this part.