
N-channel MOSFET, 100V drain-source breakdown voltage, 53A continuous drain current, and 16mΩ drain-source on-resistance. Features a 100W maximum power dissipation and operates within a -55°C to 175°C temperature range. Surface mountable in a TO-252 package, this component offers fast switching with turn-on delay of 15ns and fall time of 7ns. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD16CN10NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD16CN10NG technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.22nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD16CN10NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.