
N-channel power MOSFET featuring 100V drain-source voltage and 43A continuous drain current. This silicon, metal-oxide semiconductor field-effect transistor offers a low 18mΩ Rds On resistance and 1.8nF input capacitance. Designed for surface mount applications in a TO-252-3 package, it operates from -55°C to 175°C with a maximum power dissipation of 71W. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD180N10N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD180N10N3GATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD180N10N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
