
N-Channel Power MOSFET, 55V Vdss, 30A continuous drain current. Features low on-state resistance of 35mΩ (Rds On Max) and 27mΩ (Drain to Source Resistance). Operates with a gate-source voltage up to 20V and a maximum power dissipation of 68W. This silicon, metal-oxide semiconductor FET is housed in a TO-252-3 surface-mount package, suitable for tape and reel packaging. Offers fast switching characteristics with a turn-on delay time of 5ns and fall time of 11ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD26N06S2L35ATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD26N06S2L35ATMA2 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 621pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 35mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 68W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD26N06S2L35ATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
