N-Channel Power MOSFET, 30V Vds, 30A continuous drain current, and 10mΩ maximum on-state resistance. This silicon Metal-Oxide-Semiconductor FET features a TO-252 package, 100W maximum power dissipation, and operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 7ns turn-on delay and 10ns fall time. The component is RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD30N03S2L10ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD30N03S2L10ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Channels | 1 |
| On-State Resistance | 10mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 7ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD30N03S2L10ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.