
N-channel power MOSFET featuring 55V drain-source breakdown voltage and 30A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 14.7mΩ on-state resistance and 136W maximum power dissipation. Designed for efficient switching, it exhibits a 13ns turn-on delay and 19ns fall time. Packaged in a halogen-free TO-252-3 case, this RoHS compliant component operates from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD30N06S215ATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD30N06S215ATMA2 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Input Capacitance | 1.485nF |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| On-State Resistance | 14.7mR |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 136W |
| Radiation Hardening | No |
| Rds On Max | 14.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 13ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD30N06S215ATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
