
N-channel power MOSFET featuring 55V drain-source breakdown voltage and 30A continuous drain current. Offers low 23mΩ on-state resistance and 100W power dissipation. This silicon, metal-oxide semiconductor FET is housed in a TO-252 package, suitable for applications requiring efficient power switching. Key electrical characteristics include a 1.6V threshold voltage and fast switching times with a 7ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD30N06S2L23ATMA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD30N06S2L23ATMA3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Input Capacitance | 1.091nF |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Elements | 1 |
| On-State Resistance | 23mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 7ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD30N06S2L23ATMA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
