
N-Channel Power MOSFET, 60V Vdss, 30A Continuous Drain Current, and 23mΩ On-State Resistance. This single-element silicon Metal-oxide Semiconductor FET features a TO-252 package, surface mount capability, and a maximum power dissipation of 36W. Operating across a wide temperature range from -55°C to 175°C, it offers fast switching with turn-on and turn-off delay times of 4ns and 15ns respectively, and a fall time of 3ns. This RoHS compliant component is designed for automotive applications and meets AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD30N06S4L23ATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD30N06S4L23ATMA2 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Input Capacitance | 1.56nF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| On-State Resistance | 23mR |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Dissipation | 36W |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 4ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD30N06S4L23ATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
