N-Channel Power MOSFET featuring 75V drain-source voltage and 30A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.026ohm. Encased in a GREEN, TO-252 plastic package, it utilizes a single element design with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD30N08S2L21ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD30N08S2L21ATMA1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD30N08S2L21ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.