Infineon IPD30N10S3L34ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 25.8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.976nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 31mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 57W |
| Rds On Max | 31mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD30N10S3L34ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
