
N-channel MOSFET, 200V drain-source voltage, 34A continuous drain current, and 32mΩ Rds(on). Features a fast fall time of 4ns and turn-on delay of 11ns, with a turn-off delay of 21ns. This silicon, metal-oxide semiconductor FET offers a maximum power dissipation of 136W and operates from -55°C to 175°C. Designed for surface mounting in a TO-252-3 package, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Infineon IPD320N20N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD320N20N3GATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.35nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 32mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD320N20N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
