
The IPD350N06LG is a 60V 29A TO-252-3 OptiMOS MOSFET from Infineon. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 68W and is RoHS compliant. The IPD350N06LG is packaged in a tape and reel with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Infineon IPD350N06LG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 29A |
| Current Rating | 29A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
