The IPD49CN10NG is a surface mount N-CHANNEL MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 20A and a drain to source breakdown voltage of 100V. The device has a maximum power dissipation of 44W and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon IPD49CN10NG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 49mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.09nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 44W |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
