The IPD50N04S4-08 is a 40V N-Channel MOSFET from Infineon with a maximum continuous drain current of 50A. It features a TO-252-3 package and operates over a temperature range of -55°C to 175°C. The device has a maximum power dissipation of 46W and a threshold voltage of 3V. It is RoHS compliant and halogen free.
Infineon IPD50N04S4-08 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.78nF |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 7.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50N04S4-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
