
The IPD50N06S4L-12 is a 60V 50A TO-252-3 OptiMOS MOSFET from Infineon. It features a continuous drain current of 50A and a drain to source voltage of 60V. The device has a fall time of 5ns and a gate to source voltage of 16V. It is halogen free and lead free, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The MOSFET has a maximum power dissipation of 50W and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Input Capacitance | 2.89nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 6ns |
| Width | 6.22mm |
| RoHS | Compliant |