
N-channel power MOSFET featuring 60V drain-source voltage and 50A continuous drain current. This surface-mount device offers a low on-state resistance of 12mΩ (typical 9.6mΩ) and a maximum power dissipation of 50W. Operating across a wide temperature range from -55°C to 175°C, it exhibits fast switching characteristics with turn-on delay of 6ns and fall time of 5ns. Packaged in TO-252, this single-element silicon Metal-oxide Semiconductor FET is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD50N06S4L12ATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD50N06S4L12ATMA2 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 9.6mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.89nF |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 12mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50N06S4L12ATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
